Analog Devices DS28CN01U-A00+

EEPROM Serial-I2C 1K-bit 4Pages x 256 1.8V/2.5V/3.3V/5V 8-Pin uMAX
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS28CN01U-A00+.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

Inventory History

3 month trend:
-1.28%

CAD Models

Download Analog Devices DS28CN01U-A00+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices DS28CN01U-A00+.

Descriptions

Descriptions of Analog Devices DS28CN01U-A00+ provided by its distributors.

EEPROM Serial-I2C 1K-bit 4Pages x 256 1.8V/2.5V/3.3V/5V 8-Pin uMAX
EEPROM; Temperature Grade: INDUSTRIAL; No. of Terminals: 8; Package Code: TSSOP; Package Shape: SQUARE; JESD-30 Code: S-PDSO-G8;
EEPROM, 1KB, I2C/SMBUS, 8UMAX; Memory Size:1Kbit; Memory Configuration:4Pages x 32Bytes; Clock Frequency:400kHz; Supply Voltage Min:1.62V; Supply Voltage Max:5.5V; Memory Case Style:MSOP; No. of Pins:8; Interface Type:I2C, SMBus; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Operating Temperature Range:-40°C to +85°C; Supply Voltage Range:1.62V to 5.5V

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated