Analog Devices DS2433S+T&R

IC EEPROM 4KBIT 1WIRE 8SO / EEPROM Serial-1Wire 4K-bit 16Page x 256 3.3V/5V 8-Pin SOIC T/R

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS2433S+T&R.

SHENGYU ELECTRONICS

Datasheet23 pages15 years ago

_legacy Avnet

Alternate Parts

Price @ 1000
$ 4.355
$ 4.355
Stock
380,763
825,157
825,157
Authorized Distributors
0
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Density
4 kb
4 kb
4 kb
Access Time
-
-
-
Frequency
-
-
-
Interface
Serial
Serial
Serial
Min Supply Voltage
2.8 V
2.8 V
2.8 V
Max Supply Voltage
6 V
5.25 V
5.25 V

Descriptions

Descriptions of Analog Devices DS2433S+T&R provided by its distributors.

IC EEPROM 4KBIT 1WIRE 8SO / EEPROM Serial-1Wire 4K-bit 16Page x 256 3.3V/5V 8-Pin SOIC T/R
EEPROM, 1KX1, Serial, CMOS, PDSO6
Serial EEPROM IC; Memory Type:Serial EEPROM; Interface Type:Serial, 1-Wire; Memory Size:4Kbit; Memory Voltage, Vcc:2.8V; Supply Voltage Min:2.8V; Supply Voltage Max:6V; Termination Type:SMD; Package/Case:8-SOIC; No. of Pins:8 ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS2433S+TR
  • DS2433S/T&R
  • DS2433S/TR
  • DS2433ST&R
  • DS2433S_T&R