Analog Devices DS2405+

IC Interface Specialized TO92-3

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS2405+.

SHENGYU ELECTRONICS

Datasheet15 pages18 years ago

Farnell

CAD Models

Download Analog Devices DS2405+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Analog Devices DS2405+ provided by its distributors.

IC INTERFACE SPECIALIZED TO92-3
MEMORY CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 3; Package Code: TO-92; Package Shape: ROUND; Organization: 64X1;
Special Function IC; Package/Case:3-TO-92; No. of Pins:3; IC Generic Number:2405; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):No; Mounting Type:Through Hole RoHS Compliant: Yes
ADDRESSABLE SWITCH, 2405, TO-92-3; Supply Voltage Min: 2.8V; Supply Voltage Max: 6V; IC Package Type: TO-92; No. of Pins: 3Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; MSL: -; SVHC: No SVHC (15-Jun-20

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated