Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices DS2180AQ

IC Telecom Interface 44PLCC
$ 17.76

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS2180AQ.

Augswan

Datasheet35 pages26 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices DS2180AQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 17.76
$ 20.03
$ 20.03
Stock
235,535
94,430
94,430
Authorized Distributors
1
1
1
Case/Package
LCC
LCC
LCC
Number of Pins
44
44
44
Logic Function
Transceiver
Transceiver
Transceiver
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

NXP SemiconductorsP80C32X2BA,512
Microcontroller 8-Bit 80C51 CISC ROMLess 5V 44-Pin PLCC Tube
Texas InstrumentsTMS370C736AFNT
IC MCU 8BIT 16KB OTP 44PLCC TMS370 TMS370 Microcontroller IC 8-Bit 5MHz 16KB (16K x 8) OTP 44-PLCC (16.58x16.58)
Texas InstrumentsSN74ACT7807-40FN
FIFO Mem Sync Dual Depth/Width Uni-Dir 2K x 9 44-Pin PLCC Tube
Texas InstrumentsSN74ACT2235-30FNR
FIFO Mem Async Dual Bi-Dir 1K x 9 x 2 44-Pin PLCC T/R
Analog DevicesMAX249CQH+D
Hex Transmitter Ten Receiver RS-232 44-Pin PLCC
Analog DevicesDS2143Q
Non-RoHS Compliant QUAD J BEND Obsolete Telecom IC (Function) 0C~70C 16.585mm 10mA 4.5V~5.5V

Descriptions

Descriptions of Analog Devices DS2180AQ provided by its distributors.

IC TELECOM INTERFACE 44PLCC
IC TRANSCEIVER T1 44-PLCC
Framer DS1/T1 5V 44-Pin PLCC
FRAMER; Temperature Grade: COMMERCIAL; Terminal Form: J BEND; No. of Terminals: 44; Package Code: QCCJ; Package Shape: SQUARE;
DS2180 T1 TRANSCEIVER
DATACOM FRAMER PQCC44

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated