Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices DS2141AQ

Texas Instruments - UC2854BDW - Pfc Pre-regulator, 35V, 16-SOIC
$ 23.6

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS2141AQ.

Factory Futures

Datasheet39 pages26 years ago

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices DS2141AQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 23.6
$ 16.02
$ 16.02
Stock
122,889
145,905
145,905
Authorized Distributors
1
1
1
Case/Package
LCC
-
-
Number of Pins
44
-
-
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
4.5 V
-
-
Max Supply Voltage
5.5 V
-
-

Related Parts

Analog DevicesDS2143Q
Non-RoHS Compliant QUAD J BEND Obsolete Telecom IC (Function) 0C~70C 16.585mm 10mA 4.5V~5.5V
Analog DevicesMAX249CQH+D
Hex Transmitter Ten Receiver RS-232 44-Pin PLCC
NXP SemiconductorsP80C32X2BA,512
Microcontroller 8-Bit 80C51 CISC ROMLess 5V 44-Pin PLCC Tube
Analog DevicesDS2180AQ
e0 T1 Tube FRAMER interface telecom 4.5V~5.5V 3mA 4.57mm 0C~70C
Texas InstrumentsTMS370C736AFNT
IC MCU 8BIT 16KB OTP 44PLCC TMS370 TMS370 Microcontroller IC 8-Bit 5MHz 16KB (16K x 8) OTP 44-PLCC (16.58x16.58)
Texas InstrumentsSN74ACT7807-40FN
FIFO Mem Sync Dual Depth/Width Uni-Dir 2K x 9 44-Pin PLCC Tube

Descriptions

Descriptions of Analog Devices DS2141AQ provided by its distributors.

TEXAS INSTRUMENTS - UC2854BDW - PFC PRE-REGULATOR, 35V, 16-SOIC
e0 Parallel/Serial Tube FRAMER interface telecom 4.5V~5.5V 10mA 16.585mm 0C~70C
IC CONTROLLER T1 5V 44-PLCC
IC TELECOM INTERFACE 44PLCC
Framer, CMOS, PQCC44
DS2141 T1 CONTROLLER

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated