Analog Devices DS2119ME+T&R

Terminator IC Scsi ULTRA3 Lvd/se 5V 28-PIN TSSOP T/r
$ 1.6

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS2119ME+T&R.

Augswan

Datasheet9 pages20 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.6
$ 1.44
$ 1.44
Stock
653,265
273,876
273,876
Authorized Distributors
1
1
1
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
28
28
28
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
-
2.7 V
2.7 V
Max Supply Voltage
-
5.5 V
5.5 V

Descriptions

Descriptions of Analog Devices DS2119ME+T&R provided by its distributors.

Terminator IC SCSI Ultra3 LVD/SE 5V 28-Pin TSSOP T/R
IC TERM SCSI LVD/SE ULT3 28TSSOP
SCSI BUS TERMINATOR; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 28; Package Code: TSSOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS2119M-ETR
  • DS2119ME+TR
  • DS2119ME/T&R
  • DS2119ME/TR
  • DS2119MET&R
  • DS2119METR