Analog Devices DS1991L-F5+

Memory Circuit, 1152X1, CMOS, MEDB2
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1991L-F5+.

IHS

Datasheet16 pages19 years ago

Supply Chain

Country of OriginJapan, Mainland China, Malaysia, Philippines, Singapore, South Korea, Taiwan, Thailand, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8473.30.11.80
Introduction Date1993-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2013-01-25
LTD Date2014-07-27

Descriptions

Descriptions of Analog Devices DS1991L-F5+ provided by its distributors.

Memory Circuit, 1152X1, CMOS, MEDB2
MEMORY CIRCUIT; Temperature Grade: OTHER; No. of Terminals: 2; Package Shape: ROUND; Terminal Position: END; Organization: 1152X1;
MULTIKEY IBUTTON, 1152BIT, ROM; Supply Voltage Min: 2.8V; Supply Voltage Max: 6V; IC Package Type: F5; No. of Pins: -; Operating Temperature Min: -40°C; Operating Temperature Max: 70°C; MSL: -; Base Number: 1991; Brief Features:
MULTIKEY IBUTTON READ/WRITE, 1991; Min Supply Voltage:2.8V; Max Supply Voltage:6V; Termination Type:SMD; Case Style:iButton; Operating Temperature Range:-40°C to +70°C; Max Operating Temperature:70°C; Min Temperature Operating:-40°C;;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated