Analog Devices DS18B20

Temp Sensor Digital Serial (1-Wire) 3-Pin TO-92 / SENSOR TEMPERATURE 1-WIRE TO92-3

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS18B20.

Upverter

Datasheet22 pages15 years ago

LKR

Entegreci

DigiKey

CAD Models

Download Analog Devices DS18B20 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Analog Devices DS18B20 provided by its distributors.

Temp Sensor Digital Serial (1-Wire) 3-Pin TO-92 / SENSOR TEMPERATURE 1-WIRE TO92-3
Bulk 1-WIRE INTERFACE Output Switch Programmable Limit Programmable Resolution 12 Digital, Local Temperature Sensor 4.7mm 3V~5.5V ±0.5C (±2C) 12b
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL; Mounting Feature: THROUGH HOLE MOUNT; No. of Terminals: 3; Package Shape or Style: RECTANGULAR; Output Interface Type: 1-WIRE INTERFACE; No. of Bits: 12;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated