Analog Devices DS17887-5

Real Time Clock Multiplexed 8KByte 24-Pin EDIP

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS17887-5.

Augswan

Datasheet31 pages9 years ago

Components Direct

Descriptions

Descriptions of Analog Devices DS17887-5 provided by its distributors.

Real Time Clock Multiplexed 8KByte 24-Pin EDIP
TIMER, REAL TIME CLOCK; Temperature Grade: COMMERCIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 24; Package Code: DIP; Package Shape: RECTANGULAR;
Real Time Clock IC; Package/Case:24-DIP; No. of Pins:24; Leaded Process Compatible:No; Memory Size:8Kbit; Peak Reflow Compatible (260 C):No; Mounting Type:Through Hole RoHS Compliant: No

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated