Analog Devices DS1742W-150+

Real Time Clock, Non-Volatile, 0 Timer(s), CMOS, PDIP24
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1742W-150+.

IHS

Datasheet17 pages12 years ago

Augswan

iiiC

DigiKey

CAD Models

Download Analog Devices DS1742W-150+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Mainland China, Malaysia, Philippines, Singapore, South Korea, Taiwan, Thailand, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8473.30.11.80
Introduction Date2000-05-11
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2016-10-21
LTD Date2018-04-21

Descriptions

Descriptions of Analog Devices DS1742W-150+ provided by its distributors.

Real Time Clock, Non-Volatile, 0 Timer(s), CMOS, PDIP24
24-DIP Module (0.600 15.24mm) DS1742 8473.30.11.80 Leap Year NVSRAM Y2K rtc clock circuit 2.97V~3.63V 2mA @ 3.3V 38.1mm 150GHz
TIMER, REAL TIME CLOCK; Temperature Grade: COMMERCIAL; Terminal Form: PIN/PEG; No. of Terminals: 24; Package Code: DIP; Package Shape: RECTANGULAR;
REAL TIME CLOCK IC; Date Format:YYYY-MM-DD; Time Format:HH:MM:SS; Clock IC Type:Timekeeper; Interface Type:Bytewide; Memory Organization:2K x 8; Supply Voltage Range:2.97V to 3.63V; Digital IC Case Style:DIP; No. of Pins:24 ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS1742W150+