Analog Devices DS1685E-3

DUAL HH: MM: SS (12/24hr) CMOS Obsolete Real Time Clock (RTC) IC 2000 SECONDS 242B 0C~70C
$ 3.28

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1685E-3.

Verical

Datasheet34 pages16 years ago
Datasheet34 pages16 years ago
Datasheet34 pages17 years ago

Augswan

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices DS1685E-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Analog Devices DS1685E-3 provided by its distributors.

DUAL HH:MM:SS (12/24hr) CMOS Obsolete Real Time Clock (RTC) IC 2000 SECONDS 242B 0C~70C
IC RTC CLK/CALENDAR PAR 24-TSSOP / 3V/5V Real-Time Clocks
TIMER, REAL TIME CLOCK; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 24; Package Code: TSSOP; Package Shape: RECTANGULAR;
Real Time Clock IC; Package/Case:24-TSSOP; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No; Mounting Type:Surface Mount; Number of Pins:24 RoHS Compliant: No

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS1685E3