Analog Devices DS1669S-10+

Digital Potentiometer 64POS 10KOhm Single 8-Pin SOIC

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1669S-10+.

Augswan

Datasheet11 pages20 years ago

Jameco

Sierra IC

CAD Models

Download Analog Devices DS1669S-10+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Analog Devices DS1669S-10+ provided by its distributors.

Digital Potentiometer 64POS 10KOhm Single 8-Pin SOIC
DIGITAL POTENTIOMETER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR;
THE VOLTAGE APPLIED TO ANY TERMINAL MUST NOT EXCEED THE -V OR BY 0.5VOLTS DS1669 Up/Down (UP DN) R-PDSO-G8 digital potentiometer 1kHz +-4.5/+-8V 10kOhm 5.285mm
Digital Potentiometer (Pots) IC; Taper:Linear; Wiper Type:Non-Volatile; No. of Pots:Single; No. of Steps:64; End To End Resistance:10kohm; Control Interface:Contact-Closure; Supply Voltage Min:4.5V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS1669S10+