Analog Devices DS1647-120+

IC RTC CLK/CALENDAR PAR 32-EDIP / Real Time Clock Parallel 512Kbyte Clock/Calendar/NV Timekeeping RAM 32-Pin EDIP

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1647-120+.

SHENGYU ELECTRONICS

Datasheet12 pages13 years ago

element14

CAD Models

Download Analog Devices DS1647-120+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Analog Devices DS1647-120+ provided by its distributors.

IC RTC CLK/CALENDAR PAR 32-EDIP / Real Time Clock Parallel 512Kbyte Clock/Calendar/NV Timekeeping RAM 32-Pin EDIP
32-DIP Module (0.600 15.24mm) DS1647 8473.30.11.80 Leap Year NVSRAM real time clock IC 4.5V~5.5V 4mA @ 4.5V~5.5V 43.053mm 0C~70C
TIMER, REAL TIME CLOCK; Temperature Grade: COMMERCIAL; Terminal Form: PIN/PEG; No. of Terminals: 32; Package Code: DIP; Package Shape: RECTANGULAR;
Real Time Clock IC; Date Format:YY-MM-DD; Time Format:HH:MM:SS; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:28-DIP; No. of Pins:28; Operating Temperature Range:0°C to +70°C; Interface Type:Parallel ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated