Analog Devices DS1644P-120+

Real Time Clock Parallel 32KByte 34-Pin PowerCap Module

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1644P-120+.

SHENGYU ELECTRONICS

Datasheet14 pages16 years ago

iiiC

Jameco

DigiKey

CAD Models

Download Analog Devices DS1644P-120+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Analog Devices DS1644P-120+ provided by its distributors.

Real Time Clock Parallel 32KByte 34-Pin PowerCap Module
TIMER, REAL TIME CLOCK; Temperature Grade: COMMERCIAL; Terminal Form: J INVERTED; No. of Terminals: 34; Package Shape: RECTANGULAR; Package Body Material: UNSPECIFIED;
NVRAM Memory IC; Access Time:120ns; Interface Type:Bytewide; Leaded Process Compatible:Yes; Memory Type:NV SRAM; Package / Case:PowerCap-34; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes
NVRAM Memory IC; Memory Size:32KB; Memor; NVRAM Memory IC; Memory Size:32KB; Memory Configuration:32K x 8; NVRAM Features:Power Fail Control Circuit, Lithium Energy Source, BCD Coded Year, Month, Date; IC Interface Type:Parallel; Access Time:120ns

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS1644P120+