Analog Devices DS1603+

SINGLE Binary CMOS SERIAL 3-WIRE Real Time Clock (RTC) IC 2002 0C~70C 2MHz 21.335mm

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1603+.

Augswan

Datasheet9 pages23 years ago

Descriptions

Descriptions of Analog Devices DS1603+ provided by its distributors.

SINGLE Binary CMOS SERIAL 3-WIRE Real Time Clock (RTC) IC 2002 0C~70C 2MHz 21.335mm
Clock, Real Time; SIP; 7 Pins; +5.0V; 5.3 V (Max.); 0.8 V (Max.); 0.4 V (Min.)
TIMER, REAL TIME CLOCK; Temperature Grade: COMMERCIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 7; Package Code: SIP; Package Shape: RECTANGULAR;
TIME COUNTER MODULE, 1603, SIL-7; Interface Type:Serial; No. of Outputs:2; RTC Features:Elapsed Time Counter; Type:RTC; Voltage, Supply Min:4.5V; Voltage, Supply Max:5.5V; Termination Type:Through Hole; Case Style:SIL; No. of Pins:7; Operating Temperature Range:-40°C to +85°C; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Base Number:1603; Clock Frequency:0.032768MHz; IC Generic Number:1603; Logic Function Number:1603; Voltage, Vcc Max:5V

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated