Analog Devices DS1393U-18+

UMAX 8542.39.00.01 Serial Surface Mount real time clock IC 1.89V 3mm 0.032MHz 85C
$ 1.76

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1393U-18+.

Upverter

Datasheet26 pages16 years ago

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices DS1393U-18+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Analog DevicesDS1392U-18
DUAL Clock HH:MM:SS:hh CMOS Real Time Clock (RTC) IC 2009 85C 0.032MHz 3mm
Analog DevicesDS1338U-18+
DS1338 Series 5.5 V I2C / Serial Surface Mount Real Time Clock - uSOP-8
Analog DevicesDS1340U-18+
Real Time Clock I C RTC with Trickle Charger

Descriptions

Descriptions of Analog Devices DS1393U-18+ provided by its distributors.

UMAX 8542.39.00.01 Serial Surface Mount real time clock IC 1.89V 3mm 0.032MHz 85C
TIMER, REAL TIME CLOCK; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 10; Package Code: TSSOP; Package Shape: SQUARE;
IC, RTC, YY-MM-DD, uSOP-10; Date Format; IC, RTC, YY-MM-DD, uSOP-10; Date Format:DD:MM:YY; Clock Format:HH:MM:SS; Clock IC Type:RTC; IC Interface Type:Serial, SPI; Supply Voltage Range:1.71V to 1.89V; Digital IC Case Style:µSOP; No. of Pins:10

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS1393U18+