Analog Devices DS1386-32-120+

Real Time Clock, Non-Volatile, 0 Timer(s), CMOS, PDIP32
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1386-32-120+.

IHS

Datasheet21 pages19 years ago

Supply Chain

Country of OriginJapan, Mainland China, Malaysia, Philippines, Singapore, South Korea, Taiwan, Thailand, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8473.30.11.80
Introduction Date2001-07-24
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2009-02-19
LTD Date2010-08-25

Descriptions

Descriptions of Analog Devices DS1386-32-120+ provided by its distributors.

Real Time Clock, Non-Volatile, 0 Timer(s), CMOS, PDIP32
IC RTC CLK/CALENDAR PAR 32-DIP / Real Time Clock Parallel 32Kbyte Clock/Calendar/NV Timekeeping RAM/Watchdog Timekeeper 32-Pin EDIP
TIMER, REAL TIME CLOCK; Temperature Grade: COMMERCIAL; Terminal Form: PIN/PEG; No. of Terminals: 32; Package Code: DIP; Package Shape: RECTANGULAR;
32-DIP Module (0.600 15.24mm) DS1386 8473.30.11.80 Alarm Leap Year NVSRAM Square Wave Output Watchdog Timer rtc clock circuit 4.5V~5.5V 4mA @ 5V 43.053mm 0C~70C
WATCHDOG TIMEKEEPER, 1386, EDIP32; Case style:EDIP; Temperature, operating range:0°C to +70°C; Temp, op. max:70°C; Temp, op. min:0°C; Base number:1386; Calendar format:Day; Date; Month; Year; Clock format:12/24h, hh:mm:ss:ss/100; IC Generic number:1386; Logic function number:1386; Pins, No. of:32; Temperature range, IC:Commercial

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated