Analog Devices DS1307ZN+T&R/C02

Real Time Clock Serial 56Byte 8-Pin SOIC N T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1307ZN+T&R/C02.

_legacy Avnet

Datasheet14 pages15 years ago

CAD Models

Download Analog Devices DS1307ZN+T&R/C02 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.15
$ 3.15
Stock
3,337
2,617,085
2,617,085
Authorized Distributors
0
6
6
Case/Package
SOP
SOIC
SOIC
Number of Pins
8
8
8
Memory Size
56 B
56 B
56 B
Interface
-
I2C
I2C
Logic Function
Clock
Clock
Clock
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginJapan, Mainland China, Malaysia, Philippines, Singapore, South Korea, Taiwan, Thailand, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-12-21
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2019-04-02
LTD Date2020-10-01

Descriptions

Descriptions of Analog Devices DS1307ZN+T&R/C02 provided by its distributors.

Real Time Clock Serial 56Byte 8-Pin SOIC N T/R
Real Time Clock, 0 Timer(s), CMOS, PDSO8
IC RTC CLK/CALENDAR I2C 8-SOIC
DC-DC Regulated Power Supply Module, 1 Output, Hybrid

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS1307ZN+T&RC02
  • DS1307ZNTRC02