Analog Devices DS1307

64 X 8, SERIAL, I2C REAL-TIME CLOCK Real Time Clock, Volatile, 1 Timer(s), CMOS, PDIP8

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1307.

_legacy Avnet

Datasheet14 pages15 years ago

Upverter

iiiC

RS (Formerly Allied Electronics)

CAD Models

Download Analog Devices DS1307 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Analog Devices DS1307 provided by its distributors.

64 X 8, SERIAL, I2C REAL-TIME CLOCK Real Time Clock, Volatile, 1 Timer(s), CMOS, PDIP8
DUAL Clock HH:MM:SS (12/24hr) Tin Real Time Clock (RTC) IC 2001 SECONDS 56B 0C~70C
TIMER, REAL TIME CLOCK; Temperature Grade: COMMERCIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 8; Package Code: DIP; Package Shape: RECTANGULAR;
IC, RTC SERIAL 64X8, 1307, DIP8; Date Format: Day; Date; Month; Year; Clock Format: HH: MM: SS; Clock IC Case Style: DIP; No. of Pins: 8Pins; IC Interface Type: Serial; Operating Temperature Min: 0°C; Operating Temperature Max: 7

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS1307.