Analog Devices DS12887

DUAL HH: MM: SS (12/24hr) CMOS Obsolete Real Time Clock (RTC) IC 1998 SECONDS 114B 0C~70C

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS12887.

Augswan

Datasheet22 pages16 years ago

DigiKey

RS (Formerly Allied Electronics)

Jameco

CAD Models

Download Analog Devices DS12887 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Analog Devices DS12887 provided by its distributors.

DUAL HH:MM:SS (12/24hr) CMOS Obsolete Real Time Clock (RTC) IC 1998 SECONDS 114B 0C~70C
REAL-TIME CLOCK Real Time Clock, Non-Volatile, 1 Timer(s), CMOS, PDIP24
IC RTC CLK/CALENDAR PAR 24-EDIP / Real-Time Clock
IC DS12887 Real Time Clock (RTC) IC Clock/Calendar 114 Byte
RTC, 12887, DIP24; Case style:DIP; Temperature, operating range:0°C to +70°C; Temp, op. max:70°C; Temp, op. min:0°C; Base number:12887; Calendar format:Day; Date; Month; Year; Clock format:12/24h; IC Generic number:12887; Interrupt type:Time of day, Periodic, Update In Progress,; Logic function number:12887; Memory size:114 bytes; Memory type:RAM; Pins, No. of:24; Temperature range, IC:Commercial; Voltage, Vcc max:5V

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated