Analog Devices DS1286+

IC RTC CLK/CALENDAR PAR 28-EDIP / Real Time Clock Parallel 50byte Clock/Calendar/Watchdog Timekeeper 28-Pin EDIP

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1286+.

Augswan

Datasheet18 pages16 years ago

DigiKey

Descriptions

Descriptions of Analog Devices DS1286+ provided by its distributors.

IC RTC CLK/CALENDAR PAR 28-EDIP / Real Time Clock Parallel 50byte Clock/Calendar/Watchdog Timekeeper 28-Pin EDIP
TIMER, REAL TIME CLOCK; Temperature Grade: COMMERCIAL; Terminal Form: PIN/PEG; No. of Terminals: 28; Package Code: DIP; Package Shape: RECTANGULAR;
WATCHDOG TIMEKEEPER, 1286, DIP28; Calendar Format:Day; Date; Month; Year; Clock Format:hh:mm:ss; No. of Outputs:8; RTC Features:Square-Wave Output; Memory Configuration:50 x 8Bit; Type:Watchdog Timekeeper; Min Supply Voltage:4.5V; ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated