Analog Devices DS1267S-010

Digital Potentiometer, 2 Func, 10000ohm, 3-wire Serial Control Interface, 256 Positions, PDSO16

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1267S-010.

Augswan

Datasheet12 pages26 years ago

RS (Formerly Allied Electronics)

CAD Models

Download Analog Devices DS1267S-010 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Analog Devices DS1267S-010 provided by its distributors.

Digital Potentiometer, 2 Func, 10000ohm, 3-wire Serial Control Interface, 256 Positions, PDSO16
Digital Potentiometer 256POS 10kOhm Dual 16-Pin SOIC
Non-RoHS Compliant GULL WING Surface Mount Linear Digital Potentiometer ±20% -40C~85C 10.3mm 10kOhm
DIGITAL RESISTOR - 10K OHM SOIC<AZ
IC DGTL POT 10KOHM 256TAP 16SOIC
ICD,SPCL,DS1267,16SOI,X 10K OHM 300 MIL BODY
DIGITAL POTENTIOMETER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 16; Package Code: SOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS1267S-010.
  • DS1267S010