Analog Devices DS1267-010+

Digital Potentiometer, 2 Func, 10000ohm, 3-wire Serial Control Interface, 256 Positions, PDIP14
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1267-010+.

IHS

Datasheet15 pages26 years ago

Augswan

iiiC

CAD Models

Download Analog Devices DS1267-010+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Mainland China, Malaysia, Philippines, Singapore, South Korea, Taiwan, Thailand, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2013-08-06
LTD Date2015-02-04

Descriptions

Descriptions of Analog Devices DS1267-010+ provided by its distributors.

Digital Potentiometer, 2 Func, 10000ohm, 3-wire Serial Control Interface, 256 Positions, PDIP14
POTENTIOMETER, CHIP; DUAL DIGITAL; 14; DIP; 4.5 V (MIN.); 22 UA (TYP.); 6 HZ
Digital Potentiometer 256POS 10KOhm Dual 14-Pin PDIP N
DIGITAL POTENTIOMETER; Temperature Grade: INDUSTRIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 14; Package Code: DIP; Package Shape: RECTANGULAR;
DIGITAL POT DUAL 10K, 1267, DIP, 5V; End To End Resistance:10kohm; Track Taper:Linear; No. of Steps:256; Resistance Tolerance:± 20%; Supply Voltage Range:4.5V to 5.5V; Control Interface:Serial, 3-Wire; No. of Pots:Dual; Temperature Coefficient:± 750ppm/°C; Potentiometer IC Case Style:DIP; No. of Pins:14; Operating Temperature Range:-25°C to +85°C; SVHC:No SVHC (20-Jun-2011); Base Number:1267; IC Generic Number:1267; Memory Type:Volatile; No. of Channels:2; No. of Positions:256; Operating Temperature Max:85°C; Operating Temperature Min:-25°C; Package / Case:DIP; Resistance Range Type:Linear; Supply Voltage:5V; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:Through Hole; Track Resistance:10kohm

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated