Analog Devices DS1230ABP-70

Obsolete 2002 DUAL Non-Volatile NVSRAM Memory 0C~70C TA 4.75V 262144bit 0.005A
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1230ABP-70.

IHS

Datasheet13 pages18 years ago
Datasheet12 pages26 years ago

Components Direct

DigiKey

CAD Models

Download Analog Devices DS1230ABP-70 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Mainland China, Malaysia, Philippines, Singapore, South Korea, Taiwan, Thailand, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date1992-01-01
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2011-03-02
LTD Date2011-08-30

Descriptions

Descriptions of Analog Devices DS1230ABP-70 provided by its distributors.

Obsolete 2002 DUAL Non-Volatile NVSRAM Memory 0C~70C TA 4.75V 262144bit 0.005A
NVRAM NVSRAM Parallel 256K-Bit 5V 34-Pin PowerCap Module
Non-Volatile SRAM Module, 32KX8, 70ns, CMOS, DMA34
IC NVSRAM 256K PARALLEL 34PWRCAP
IC NVSRAM 256KBIT PAR 34PWRCAP
NON-VOLATILE SRAM MODULE; Temperature Grade: COMMERCIAL; No. of Terminals: 34; Package Shape: RECTANGULAR; Moisture Sensitivity Level (MSL): 1; No. of Words Code: 32K;
NVRAM Memory IC; Memory Type:NV RAM; Memory Size:256Kbit; Memory Organization:32K x 8; Access Time, Tacc:70ns; Memory Voltage, Vcc:5V; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Termination Type:SMD; Package/Case:34-PCM ;RoHS Compliant: No

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS1230ABP70