Analog Devices DS1225AD-150

64K NONVOLATILE SRAM Non-Volatile SRAM Module, 8KX8, 150ns, CMOS, PDIP28

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1225AD-150.

Components Direct

Datasheet9 pages15 years ago

DigiKey

RS (Formerly Allied Electronics)

Descriptions

Descriptions of Analog Devices DS1225AD-150 provided by its distributors.

64K NONVOLATILE SRAM Non-Volatile SRAM Module, 8KX8, 150ns, CMOS, PDIP28
NON-VOLATILE SRAM MODULE; Temperature Grade: COMMERCIAL; No. of Terminals: 28; Package Code: DIP; Package Shape: RECTANGULAR; Operating Mode: ASYNCHRONOUS;
SRAM Memory IC; Memory Type:SRAM; Access Time, Tacc:150ns; Package/Case:28-DIP; Leaded Process Compatible:No; Memory Configuration:8K x 8; Peak Reflow Compatible (260 C):No; Mounting Type:Through Hole RoHS Compliant: No

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS1225AD--150
  • DS1225AD150