Analog Devices DS1216B

Real Time Clock Phantom Clock/Parallel 8KByte 28-Pin PDIP W

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1216B.

SHENGYU ELECTRONICS

Datasheet15 pages14 years ago

element14 APAC

Farnell

iiiC

element14

CAD Models

Download Analog Devices DS1216B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Analog Devices DS1216B provided by its distributors.

Real Time Clock Phantom Clock/Parallel 8KByte 28-Pin PDIP W
Smart Watch, Socket Mounted, DIP, 28, -0.3 to +7.0, 0 to +70 C, -40 to +70 C
TIMER, REAL TIME CLOCK; Temperature Grade: COMMERCIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 28; Package Code: DIP; Package Shape: RECTANGULAR;
SMART WATCH, 1216, DIL SOCKET-28; Date Format:DD:MM:YY; Clock Format:HH:MM:SS:hh; Clock IC Type:SmartWatch RAM; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Clock IC Case Style:DIP; No. of Pins:28; IC Interface Type:Serial;
SMART WATCH, 1216, DIL SOCKET-28; Supply Voltage Range:4.5V to 5.5V; Digital IC Case Style:DIP; No. of Pins:28; Memory Configuration:2K x 8 to 512K x 8; Interface Type:Serial; Operating Temperature Range:0°C to +70°C; Access Time:65ns; Base Number:1216; IC Generic Number:1216; IC Temperature Range:Commercial; Interface Type:CMOS; Logic Function Number:1216B; Memory Case Style:DIP Socket; Memory Configuration:2K x 8b; Memory Controller Type:Nonvolatile SRAM; Memory Size:16Kbit; Memory Type:Controller; Memory Voltage Vcc:5V; No. of Devices Supported:8; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Package / Case:DIL Socket; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:Through Hole; Voltage Tolerance ±:10%

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS1216 B