Analog Devices DS1100U-60/T&R

Active Tapped Delay Line 5 TAP 1-IN 12ns ABS 60ns MAX 8-Pin uMAX T/R

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1100U-60/T&R.

_legacy Avnet

Datasheet7 pages15 years ago
Datasheet6 pages23 years ago

Alternate Parts

Price @ 1000
$ 7.605
Stock
42,526
3,805,714
Authorized Distributors
0
6
Propagation Delay
-
-
Number of Taps
5
5
Turn-On Delay Time
-
-
Frequency
-
-
Load Capacitance
-
-
Interface
-
-
Min Supply Voltage
4.75 V
-
Max Supply Voltage
5.25 V
-
Number of Channels
-
-
Case/Package
UMAX
UMAX
Number of Pins
8
8

Descriptions

Descriptions of Analog Devices DS1100U-60/T&R provided by its distributors.

Active Tapped Delay Line 5 TAP 1-IN 12ns ABS 60ns MAX 8-Pin uMAX T/R
SILICON DELAY LINE; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: TSSOP; Package Shape: SQUARE;
SILICON DELAY LINE TRUE OUTPUT PDSO8

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS1100U-60+T&R
  • DS1100U-60T&R