Analog Devices DS1100LZ-40/T&R

Active Tapped Delay Line 5 TAP 1-IN 8ns ABS 40ns MAX 8-Pin SOIC N T/R
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1100LZ-40/T&R.

IHS

Datasheet7 pages10 years ago

SHENGYU ELECTRONICS

_legacy Avnet

Alternate Parts

Price @ 1000
$ 3.54
Stock
31,712
105,798
Authorized Distributors
0
1
Propagation Delay
40 ns
-
Number of Taps
5
5
Turn-On Delay Time
-
-
Frequency
-
-
Load Capacitance
-
-
Interface
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
Number of Channels
-
-
Case/Package
SOP
SOIC
Number of Pins
8
-

Supply Chain

Country of OriginJapan, Mainland China, Malaysia, Philippines, Singapore, South Korea, Taiwan, Thailand, USA
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2001-07-24
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2015-07-10
LTD Date2015-07-10

Descriptions

Descriptions of Analog Devices DS1100LZ-40/T&R provided by its distributors.

Active Tapped Delay Line 5 TAP 1-IN 8ns ABS 40ns MAX 8-Pin SOIC N T/R
Silicon Delay Line, 1-Func, 5-Tap, True Output, CMOS, PDSO8
IC DELAY LINE 5TAP 40NS 8-SOIC
SILICON DELAY LINE; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS1100LZ-40T&R