Analog Devices DS1100LU-20/T&R

Active Tapped Delay Line 5 TAP 1-IN 4ns ABS 20ns MAX 8-Pin uMAX T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1100LU-20/T&R.

IHS

Datasheet7 pages10 years ago

SHENGYU ELECTRONICS

Alternate Parts

Price @ 1000
$ 7.168
$ 7.168
Stock
15,187
847,935
847,935
Authorized Distributors
0
6
6
Propagation Delay
20 ns
20 ns
20 ns
Number of Taps
5
5
5
Turn-On Delay Time
-
20 ns
20 ns
Frequency
-
-
-
Load Capacitance
-
-
-
Interface
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Number of Channels
-
-
-
Case/Package
TSSOP
UMAX
UMAX
Number of Pins
8
8
8

Supply Chain

Country of OriginJapan, Mainland China, Malaysia, Philippines, Singapore, South Korea, Taiwan, Thailand, USA
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2001-07-24
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2014-06-19
LTD Date2016-06-19

Related Parts

Analog DevicesDS1080LU+
uMAX-8 Clock Generators / Frequency Synthesizers / PLL ROHS
Analog DevicesMAX31091AUA/V+033
IC CLK GENERATOR 33.3MHZ 8UMAX / IC 33.3MHz 1 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Analog DevicesDS1094LU-42M
IC ECONOSCILLATOR SS 8-USOP / Clock Generator IC 2MHz 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)

Descriptions

Descriptions of Analog Devices DS1100LU-20/T&R provided by its distributors.

Active Tapped Delay Line 5 TAP 1-IN 4ns ABS 20ns MAX 8-Pin uMAX T/R
Silicon Delay Line, 1-Func, 5-Tap, True Output, CMOS, PDSO8
SILICON DELAY LINE; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: TSSOP; Package Shape: SQUARE;
IC DELAY LINE 5TAP 20NS 8-USOP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS1100LU-20/TR
  • DS1100LU-20T&R
  • DS1100LU20/TR