Analog Devices DS1091LU-66+

IC, Econ Oscillator, 66.6MHZ, 3.6V UMAX8
$ 1.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1091LU-66+.

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices DS1091LU-66+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

Analog DevicesDS1091LUA-066+T
Automotive Temperature Range Spread-Spectrum EconOscillator™
Analog DevicesDS1091LUA-066+
Automotive Temperature Range Spread-Spectrum EconOscillator™
Analog DevicesDS1091LUB-066+T
Clock Generator, 66.6MHz, CMOS, PDSO8

Descriptions

Descriptions of Analog Devices DS1091LU-66+ provided by its distributors.

IC, ECON OSCILLATOR, 66.6MHZ, 3.6V uMAX8
Clock Spread Spectrum Clock Generator 8-TSSOP 8-MSOP (0.118 3.00mm Width) DS1091L clock generator ic 3.3V 66.6MHz 16mA 3mm
CLOCK GENERATOR, OTHER; Temperature Grade: AUTOMOTIVE; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: TSSOP; Package Shape: SQUARE;
IC, ECON OSCILLATOR, 66.6MHZ, 3.6V uMAX; IC, ECON OSCILLATOR, 66.6MHZ, 3.6V uMAX8; Operating Mode:Astable / Monostable; Frequency:66.6MHz; Supply Voltage Range:3V to 3.6V; Digital IC Case Style:µMAX; No. of Pins:8; Operating Temperature Range:-40°C to +125°C

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS1091LU66+