Timer IC; Package/Case:8-SOIC; Current Rating:40mA; Frequency:100MHz; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No; Supply Voltage Max:3.6V; Supply Voltage Min:2.7V; Mounting Type:Surface Mount RoHS Compliant: No
Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:
Analog Devices Inc
ANALOG
ADI
ANALOG DEVICE
ANALOG DEV
AD
ANA
PMI
Analog Devices Inc/Maxim Integrated
ADV
ADA
ANALOG DEVIC
PMI/AD
ANALOG DEVI
AD/PMI
STOCK
Analog Devices / Linear Technology
ANALOG INTERGRATIONS CORP
AD - Analog Devices
PRECISION MONOLITIC INC
ADI (Analog Devices Inc)
ANADEV
Analog Devices / Hittite
ANALOG DEVICES (ADI)
ANLOGDEVIC
Analog Devices Inc.
Maxim Analog Devices
Analog Devices / Maxim Integrated
Part Number Aliases
This part may be known by these alternate part numbers: