Analog Devices DS1045S-3+

Active Programmable Delay Line 1-IN 3ns ABS 54ns MAX 16-Pin SOIC W
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1045S-3+.

IHS

Datasheet6 pages22 years ago

SHENGYU ELECTRONICS

CAD Models

Download Analog Devices DS1045S-3+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Analog Devices DS1045S-3+ provided by its distributors.

Active Programmable Delay Line 1-IN 3ns ABS 54ns MAX 16-Pin SOIC W
Silicon Delay Line, Programmable, 2-Func, 15-Tap, True Output, CMOS, PDSO16
MAXIM INTEGRATED PRODUCTS DS1045S-3+ DELAY LINE, 4BIT, PROG, DUAL, 1045
Surface Mount SILICON DELAY LINE GULL WING Multiple Programmable delay line IC 0C~70C 35mA 2004 5V
IC DELAY LINE 16TAP 54NS 16SOIC
DELAY LINE 4-BIT PROGRAMMABLE SO LF<AZ
SILICON DELAY LINE; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 16; Package Code: SOP; Package Shape: RECTANGULAR;
DELAY LINE, 4BIT, PROG, DUAL, 1045; Total Delay Time: 84ns; Delay Time per Tap: 9ns; No. of Taps: 2; Supply Voltage Min: 4.75V; Supply Voltage Max: 5.25V; Digital IC Case: SOIC; No. of Pins: 16Pins; Operating Temperature Min: 0°

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS1045S3+