Analog Devices DS1023S-25/T&R

Active Programmable Delay Line 1-IN 0.25ns ABS 63.75ns MAX 16-Pin SOIC W T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1023S-25/T&R.

IHS

Datasheet16 pages24 years ago

SHENGYU ELECTRONICS

Alternate Parts

Price @ 1000
$ 15.31
$ 15.31
Stock
5,824
92,937
92,937
Authorized Distributors
0
6
6
Propagation Delay
76 ns
250 ps
250 ps
Number of Taps
255
256
256
Turn-On Delay Time
-
-
-
Frequency
-
-
-
Load Capacitance
-
-
-
Interface
-
Parallel, Serial
Parallel, Serial
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V
Number of Channels
-
-
-
Case/Package
SOP
SOIC
SOIC
Number of Pins
16
16
16

Supply Chain

Country of OriginJapan, Mainland China, Malaysia, Philippines, Singapore, South Korea, Taiwan, Thailand, USA
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2001-10-19
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2015-07-10
LTD Date2015-07-10

Descriptions

Descriptions of Analog Devices DS1023S-25/T&R provided by its distributors.

Active Programmable Delay Line 1-IN 0.25ns ABS 63.75ns MAX 16-Pin SOIC W T/R
Silicon Delay Line, Programmable, 1-Func, 255-Tap, True Output, CMOS, PDSO16
IC DEL LN 256TAP 63.75NS 16SOIC
SILICON DELAY LINE; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 16; Package Code: SOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS1023S-25T&R