Analog Devices DS1013S-40/T&R

3-IN-1 SILICON DELAY LINE Silicon Delay Line, 3-Func, 1-Tap, True Output, CMOS, PDSO16
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1013S-40/T&R.

IHS

Datasheet23 pages26 years ago

SHENGYU ELECTRONICS

Alternate Parts

Price @ 1000
$ 3.56
$ 3.56
Stock
14,366
58,796
58,796
Authorized Distributors
0
1
1
Propagation Delay
40 ns
-
-
Number of Taps
1
-
-
Turn-On Delay Time
-
-
-
Frequency
-
-
-
Load Capacitance
-
-
-
Interface
-
-
-
Min Supply Voltage
4.75 V
-
-
Max Supply Voltage
5.25 V
-
-
Number of Channels
-
-
-
Case/Package
SOP
-
-
Number of Pins
16
-
-

Supply Chain

Country of OriginJapan, Mainland China, Malaysia, Philippines, Singapore, South Korea, Taiwan, Thailand, USA
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2009-07-22
LTD Date2011-01-22

Descriptions

Descriptions of Analog Devices DS1013S-40/T&R provided by its distributors.

3-IN-1 SILICON DELAY LINE Silicon Delay Line, 3-Func, 1-Tap, True Output, CMOS, PDSO16
IC DELAY LINE 40NS 16-SOIC
IC DELAY LINE 40NS 16SOIC
SILICON DELAY LINE; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 16; Package Code: SOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS1013S-40T/R
  • DS1013S-40TR
  • DS1013S-40_T&R
  • DS1013S40T/R
  • DS1013S40TR