Analog Devices DS1007S-10

16-SOIC (0.295 7.50mm Width) R-PDSO-G16 DS1007 Obsolete delay line IC 10.285mm 10ns 5V 1999
$ 7.57

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1007S-10.

DigiKey

Datasheet6 pages26 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices DS1007S-10 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

AMIS Series 1 Function 5.25 V Surface Mount High Speed CAN Transceiver - SOIC-8
MC10ELT28 Series 5.25 V 100 MHz TTL to PECL & PECL to TTL Translator - SOIC-8
MC100ELT21 Series 100 MHz 5.25 V Differential PECL to TTL Translator - SOIC-8
STMicroelectronicsST485CDR
ST485C Series 5 V 2.5 Mbps Low Power RS-485/RS-422 Transceiver - SOIC-8
Texas InstrumentsDS26LS31CM/NOPB
EAR99 DS26LS31 Tube RS422RS485 interface transceiver 5V 60mA 155.100241mg 15ns
Texas InstrumentsSN75174DW
EAR99 SN75174 Tube RS422RS485 interface transceiver 5V 60mA 537.308512mg 65ns

Descriptions

Descriptions of Analog Devices DS1007S-10 provided by its distributors.

16-SOIC (0.295 7.50mm Width) R-PDSO-G16 DS1007 Obsolete delay line IC 10.285mm 10ns 5V 1999
3ns~10ns,9ns~40ns 7 4.75V 5.25V 10ns SOIC-16 SMD mount 10.5mm*7.5mm*2.35mm
SILICON DELAY LINE; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 16; Package Code: SOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS1007S10