AIM Electronics 32-5998UL

Connector Modular Plug RJ45(8P8C) CAT5 Solid/strand Cond Round Unshield Cable
$ 0.554
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AIM Electronics 32-5998UL.

Newark

Datasheet1 page20 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of AIM Electronics 32-5998UL provided by its distributors.

CONNECTOR MODULAR PLUG RJ45(8P8C) CAT5 SOLID/STRAND COND ROUND UNSHIELD CABLE
Conn RJ-45 PL 8 POS Crimp ST Cable Mount 8 Terminal 1 Port Cat 5
RJ45 MOD PLUG CPF61SR 50USOL/STRRND
CAT5 RJ45 MODULAR PLUG, 8POS, 1 PORT; Connector Type:RJ45; Series:-; Gender:Plug; No. of Contacts:8; No. of Positions:8; No. of Ports:1; LAN Category:Cat5; Contact Termination:Crimp; Contact Plating:Gold; Connector Type:RJ45 ;RoHS Compliant: Yes

Manufacturer Aliases

AIM Electronics has several brands around the world that distributors may use as alternate names. AIM Electronics may also be known as the following names:

  • AIM
  • AIM ELECTRONICS CORP
  • AIM ELECTRON
  • AIM INC
  • AIM/Emerson