Analog Devices DG309CY

Analog Switch Quad SPST 16-Pin SOIC N

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DG309CY.

_legacy Avnet

Datasheet4 pages30 years ago

Alternate Parts

Price @ 1000
$ 5.852
$ 5.852
Stock
164,056
101,654
101,654
Authorized Distributors
0
4
4
Case/Package
SOIC
-
-
-3db Bandwidth
-
-
-
Propagation Delay
-
-
-
Turn-On Delay Time
200 ns
-
-
Turn-Off Delay Time
150 ns
-
-
Min Supply Voltage
5 V
-
-
Max Supply Voltage
30 V
-
-
Max Supply Current
100 µA
-
-
Min Operating Temperature
0 °C
-
-
Max Operating Temperature
70 °C
-
-
On Resistance (RON)
-
-
-
Number of Channels
-
4
4
Number of Bits
-
4
4

Related Parts

Analog DevicesDG408CY+
Improved, 8-Channel/Dual 4-Channel, CMOS Analog Multiplexers
Analog DevicesMAX308ESE+T
MAX308 Series 20V 100Ohm 1 Channel (8 x 8:1) Mux/Demux - SOIC-16N
Analog DevicesDG409DY+T
DG409 Series 30V 100 Ohm 2 Channel (2 x 4:1) Multiplexer/Demultiplexer - DIP-16
RenesasDG412DYZ
GULL WING Non-Inverting Surface Mount RoHS Compliant Switch IC 68dB 80Ohm 20V 175ns
RenesasDG403DYZ
DG401 Series Dual DPST 45 Ohm +/- 20 V CMOS Analog Switch - SOIC-16
RenesasDG411DYZ-T
Monolithic Quad SPST, CMOS Analog Switches; PDIP16, SOIC16, TSSOP16; Temp Range: -40° to 85°C

Descriptions

Descriptions of Analog Devices DG309CY provided by its distributors.

Analog Switch Quad SPST 16-Pin SOIC N
IC SW SPST-NCX4 100OHM 16SOIC
SPST; Temperature Grade: COMMERCIAL; No. of Terminals: 16; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated