Master Lock 406RED

Lockout Padlock, Keyed Different, Thermoplastic, Red, 1 1/2 in Shackle Height, 1 1/2 in Body Width
$ 21.5

Price and Stock

Inventory History

3 month trend:
-58.25%

Descriptions

Descriptions of Master Lock 406RED provided by its distributors.

Lockout Padlock, Keyed Different, Thermoplastic, Red, 1 1/2 in Shackle Height, 1 1/2 in Body Width
NON CONDUCTIVE LOCKOUT PADLOCK RED ROHS COMPLIANT: NA
406RED-SAME AS 406 RED 406RED - 406 Dielectric Thermoplastic Safety Padlock • Plastic shackle helps prevent electrocution and arc flashing, also prevents electrical current from shackle to key• All components are non-sparking and non-magnetic - plastic, copper, brass• 1-1/2" (3.8cm) wide 1-3/4" (4.4cm) tall Thermoplastic red body, plastic shackle w/1-1/2" (3.8cm) clearance• 406RED is designed exclusively for Lockout/Tagout (LOTO) applications• 406RED has a durable, lightweight, non-conductive Thermoplastic lock body• Compliance with OSHA "one employee, one lock, one key" directive• Key retaining-ensures that padlock is not left unlocked• Keyed different 6-pin tumbler cylinderSpecial prices for stock on hand here only!

Manufacturer Aliases

Master Lock has several brands around the world that distributors may use as alternate names. Master Lock may also be known as the following names:

  • COLUMBIA RESEARCH LABORATORIES INC
  • Master Lock Europe
  • MASTER LOCK COMPANY LLC
  • MASTER LOCK COMPANY