Master Lock 140KALH-1G131

Padlock, Brass L/shackle, 40MM, K/a
Datasheet

Price and Stock

DistributorSKUMinPkg
element14 APAC140KALH-1G13101
20h

Datasheets & Documents

Download datasheets and manufacturer documentation for Master Lock 140KALH-1G131.

element14 APAC

Datasheet1 page18 years ago

Descriptions

Descriptions of Master Lock 140KALH-1G131 provided by its distributors.

PADLOCK, BRASS L/SHACKLE, 40MM, K/A
PADLOCK, BRASS L/SHACKLE, 40MM, K/A; Width:40mm; Shackle Clearance - Horizontal:21mm; Shackle Clearance - Vertical:51mm; Shackle Diameter:6mm; Lock Material:Brass; Body Material:Brass; External Width:40mm; Material:Brass; Size ;RoHS Compliant: NA

Manufacturer Aliases

Master Lock has several brands around the world that distributors may use as alternate names. Master Lock may also be known as the following names:

  • COLUMBIA RESEARCH LABORATORIES INC
  • Master Lock Europe
  • MASTER LOCK COMPANY LLC
  • MASTER LOCK COMPANY