Master Lock 130KA-1B019

Padlock, Brass, 30MM, K/a
Datasheet

Price and Stock

DistributorSKUMinPkg
element14 APAC130KA-1B01901
3h

Datasheets & Documents

Download datasheets and manufacturer documentation for Master Lock 130KA-1B019.

element14 APAC

Datasheet1 page18 years ago

Descriptions

Descriptions of Master Lock 130KA-1B019 provided by its distributors.

PADLOCK, BRASS, 30MM, K/A
PADLOCK, BRASS, 30MM, K/A; Width:30mm; Shackle Clearance - Horizontal:14mm; Shackle Clearance - Vertical:16mm; Shackle Diameter:5mm; Lock Material:Brass; Body Material:Brass; External Width:30mm; Material:Brass; Size (mm):30 ;RoHS Compliant: NA

Manufacturer Aliases

Master Lock has several brands around the world that distributors may use as alternate names. Master Lock may also be known as the following names:

  • COLUMBIA RESEARCH LABORATORIES INC
  • Master Lock Europe
  • MASTER LOCK COMPANY LLC
  • MASTER LOCK COMPANY