Mascot 9660482400

DC/DC Converter, 40 ... 120V, 24V, 7A, 168W
$ 163.47

Price and Stock

Inventory History

3 month trend:
-17.50%

Descriptions

Descriptions of Mascot 9660482400 provided by its distributors.

DC/DC Converter, 40 ... 120V, 24V, 7A, 168W
24V(DC) 120V(DC) 40V(DC)
直流-直流转换器, 24V, 7A;
Outputs = 1 / Output Voltage 1 V = 24 / Output Current 1 A = 7 / Output Type = Fixed / Switching Frequency kHz = 30 / Rated Power W = 168 / Input Voltage Min. V = 40 / Input Voltage Max. V = 120 / Protection Type = Over Voltage Protection / Protection Type = Short Circuit Protection / Protection Type = Over Temperature Protection / Efficiency % = 82 / MTBF h = 399900 / Ripple & Noise (V) mV = 50 / Frame = Enclosed / Housing Material = Aluminium / Mounting Type = Bracket Mount / Termination Type = Push-On Terminal / Operating Temperature Min. °C = -20 / Operating Temperature Max. °C = 25 / Length mm = 210 / Width mm = 148 / Height mm = 58 / Weight kg = 1.1 / Series = 9660

Images

Manufacturer Aliases

Mascot has several brands around the world that distributors may use as alternate names. Mascot may also be known as the following names:

  • Mascot Workwear
  • MASCOT A/S