Mascot 9061120600

DC/DC Converter, 10 ... 16V, 6V, 3A, 27W

Price and Stock

DistributorSKUMinPkg
Component Stockers USA9061120600616
>1wk

Inventory History

3 month trend:
Restocked

Descriptions

Descriptions of Mascot 9061120600 provided by its distributors.

DC/DC Converter, 10 ... 16V, 6V, 3A, 27W
6V 32V 20V 105mm*70.5mm*46mm
Outputs = 1 / Output Voltage 1 V = 6 / Output Current 1 A = 3 / Output Type = Fixed / Rated Power W = 27 / Input Voltage Min. V = 10 / Input Voltage Max. V = 16 / Protection Type = Over Voltage Protection / Frame = Enclosed / Housing Material = Aluminium / Mounting Type = Chassis Mount / Termination Type = Blade Terminal / Operating Temperature Min. °C = -20 / Operating Temperature Max. °C = 25 / Length mm = 70.5 / Width mm = 105 / Height mm = 46 / Weight g = 250 / Series = 9061

Manufacturer Aliases

Mascot has several brands around the world that distributors may use as alternate names. Mascot may also be known as the following names:

  • Mascot Workwear
  • MASCOT A/S