Mascot 8862482400

DC/DC Converter, 40 ... 64V, 24V, 3A, 81W

Submit Request for Quote

Unfortunately we do not know of any distributors for 8862482400. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Inventory History

3 month trend:
-23.68%

Descriptions

Descriptions of Mascot 8862482400 provided by its distributors.

DC/DC Converter, 40 ... 64V, 24V, 3A, 81W
24 V dc 24 V dc 48V dc 18V 135mm*46mm*46mm
Outputs = 1 / Output Voltage 1 V = 24 / Output Current 1 A = 3 / Output Type = Fixed / Switching Frequency kHz = 50 / Rated Power W = 81 / Input Voltage Min. V = 40 / Input Voltage Max. V = 64 / Protection Type = Over Voltage Protection / Protection Type = Over Temperature Protection / Protection Type = Short Circuit Protection / Efficiency % = 85 / Ripple & Noise (V) mV = 10 / Frame = Enclosed / Housing Material = Aluminium / Mounting Type = Chassis Mount / Termination Type = Push-On Terminal / Operating Temperature Min. °C = -20 / Operating Temperature Max. °C = 30 / Length mm = 135 / Width mm = 119 / Height mm = 46 / Weight g = 600 / Warranty = 3 Years / Series = 8662

Manufacturer Aliases

Mascot has several brands around the world that distributors may use as alternate names. Mascot may also be known as the following names:

  • Mascot Workwear
  • MASCOT A/S