
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | 88E1112-C2-NNC1C000 | 0 | 1 | 17h | ||||||||
| Component Stockers USA | 88E1112-C2-NNC1C000 | 22,516 | >1wk | |||||||||
| Weyland Electronics Group Pte. Ltd. | 88E1112-C2-NNC1C000 | 13,000 | 1 | Tape & Reel | 17h | |||||||
| Worldway Electronics | 88E1112-C2-NNC1-C000 | 9,492 | 7 | Tape & Reel | 15h | |||||||
| NetSource Technology | 88E1112-C2-NNC1C000 | 50 | 2h |
Download Marvell 88E1112-C2-NNC1C000 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Marvell 88E1112-C2-NNC1C000 provided by its distributors.
Marvell has several brands around the world that distributors may use as alternate names. Marvell may also be known as the following names: