Marquardt 9078.0101

Slide Switch, 1 Positions, SPDT, Latched, 0.1A, 30VDC, Solder Terminal, Through Hole-straight
$ 2.59

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Marquardt 9078.0101.

IHS

Datasheet1 page6 years ago

SOS electronic

Burklin Elektronik

Inventory History

3 month trend:
-64.35%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.50

Descriptions

Descriptions of Marquardt 9078.0101 provided by its distributors.

Slide Switch, 1 Positions, SPDT, Latched, 0.1A, 30VDC, Solder Terminal, Through Hole-straight
Slide switch, On-On, 1 pole, straight, 100 mA/30 V AC/DC, 9078.0101
Contact Voltage = 30 V / Pitch mm = 2.54 / Actuator Type = Slide / Illumination = No / Contact Current = 100 mA / Termination Type = PCB Pins / Mounting Type = PCB / Width mm = 4 / Series = 9078 / Length mm = 10.2 / Switching Function = ON-ON / Height mm = 6.5 / Contact Configuration = 2CO / Orientation = Straight

Manufacturer Aliases

Marquardt has several brands around the world that distributors may use as alternate names. Marquardt may also be known as the following names:

  • MARQUARDT SWITCHES
  • MARQUARDT GMBH
  • MARQUARDT SYSTEMS
  • MARQUARDT SWITCHES INC
  • marquart
  • MARQUAR
  • Marquardt Switch
  • MARQUARD
  • Marquardt USA
  • MARQUAROT
  • MARQUARDT SWITC
  • MARQUARDT MECHATRONIK GMBH
  • MARQUARDT SWIT
  • MARQUARDT ENGIN
  • MARQUARDT 1POL-