Marquardt 6425.1101

Switch Key N.O. SPST 0.1A 28VAC 28VDC 0.7N PC Pins 1000000Cycles Thru-Hole
$ 1.529

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Marquardt 6425.1101.

IHS

Datasheet3 pages11 years ago

Master Electronics

TME

RS (Formerly Allied Electronics)

SOS electronic

Inventory History

3 month trend:
-79.06%

Descriptions

Descriptions of Marquardt 6425.1101 provided by its distributors.

Switch Key N.O. SPST 0.1A 28VAC 28VDC 0.7N PC Pins 1000000Cycles Thru-Hole
SP NO 10.9 x 13.5 mm (0.43 x 0.53 in.) 100 mA 28 V Keyboard Switch
Marquardt 6425.1101 Key Switch 100mA 28V SPNO PCB Parallel Guide 19mm No Cap
SWITCH, TACT AND KEY, SPNO, 16 PITCH, 100MA 28V, PCB, NON ILLUMINATED
Keypad Switch, 1 Switches, SPST, Momentary, 0.1A, 28VDC, 0.7N, Solder Terminal, Through Hole-straight
Short-stroke pushbutton, 1 Form A (N/O), 100 mA/28 V, unlit , actuator (white, L 4.3 mm), 0.7 N, THT, 6425.1101
Pushbutton Switches PUSHBUTTON SPNO
Contact Voltage = 28 V / Actuator Type = Button / Illumination = No / Contact Current = 100 mA / Mounting Type = Through Hole / Width mm = 13.5 / Series = 6425 / Length mm = 14.4 / Actuation Force N = 0.7 / Switching Function = Momentary Function / Height mm = 10.7 / Contact Configuration = 1NO

Manufacturer Aliases

Marquardt has several brands around the world that distributors may use as alternate names. Marquardt may also be known as the following names:

  • MARQUARDT SWITCHES
  • MARQUARDT GMBH
  • MARQUARDT SYSTEMS
  • MARQUARDT SWITCHES INC
  • marquart
  • MARQUAR
  • Marquardt Switch
  • MARQUARD
  • Marquardt USA
  • MARQUAROT
  • MARQUARDT SWITC
  • MARQUARDT MECHATRONIK GMBH
  • MARQUARDT SWIT
  • MARQUARDT ENGIN
  • MARQUARDT 1POL-