Marquardt 3006.2107

Tactile Sw, 0.05A, 28V, 400Gf, Smd, Grn Rohs Compliant: Yes |Marquardt 3006.2107
$ 2.538

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Marquardt 3006.2107.

IHS

Datasheet29 pages10 years ago

TME

Inventory History

3 month trend:
-86.18%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40

Descriptions

Descriptions of Marquardt 3006.2107 provided by its distributors.

Tactile Sw, 0.05A, 28V, 400Gf, Smd, Grn Rohs Compliant: Yes |Marquardt 3006.2107
Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 28VDC, 4N, Solder Terminal, Surface Mount-straight
Tactile Switches TACTILE
SPST-NO , 9.85mm*9.85mm
Actuation Force N = 4 / Contact Configuration = 1NO / Illumination Supply Voltage V = 2.1 / Mounting Type = SMD / Illumination = Yes / Width mm = 9.85 / Length mm = 9.85 / Series = 3006 / Switching Function = Momentary Function / Height mm = 3.95 / Switch Colour = Green / Contact Voltage = 28 V / Contact Current = 50 mA / Actuator Type = Round Button

Manufacturer Aliases

Marquardt has several brands around the world that distributors may use as alternate names. Marquardt may also be known as the following names:

  • MARQUARDT SWITCHES
  • MARQUARDT GMBH
  • MARQUARDT SYSTEMS
  • MARQUARDT SWITCHES INC
  • marquart
  • MARQUAR
  • Marquardt Switch
  • MARQUARD
  • Marquardt USA
  • MARQUAROT
  • MARQUARDT SWITC
  • MARQUARDT MECHATRONIK GMBH
  • MARQUARDT SWIT
  • MARQUARDT ENGIN
  • MARQUARDT 1POL-