Marquardt 2410.0401

Switch Foot N.O./N.C. SPDT 6A 250VAC Momentary Cable 300000Cycles
$ 23.414

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Marquardt 2410.0401.

IHS

Datasheet2 pages5 years ago

Master Electronics

element14 APAC

Burklin Elektronik

SOS electronic

Inventory History

3 month trend:
-39.43%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00

Related Parts

Switches; Switch Type: Pushbutton Switch Rohs Compliant: Yes |Apem 810KMZQ
C&K ComponentsE112SD1AQE
Pushbutton Switch, Spdt, Momentary, 4A, 28Vdc, 5 Pcb Hole Cnt, Solder Terminal, Through Hole-Right
C&K ComponentsKM1101RR02Q
Pushbutton Switch, Spst, Momentary, 0.25A, 125Vdc, 2 Pcb Hole Cnt, Solder Terminal, Through
C&K ComponentsKM1202A08QE
Switch Push Button ON Mom SPDT Round Button 0.25A 125VAC 125VDC Momentary Contact Thru-Hole PC Pins
PUSHBUTTON SWITCH, SPDT, ON-(ON), 3A, 120V AC/28V DC, PC PIN, IP67, 700A SERIES
PUSHBUTTON SWITCH, SPDT, ON-(ON), 3A, 120V AC/28V DC, SOLDER, IP67, 700A SERIES

Descriptions

Descriptions of Marquardt 2410.0401 provided by its distributors.

Switch Foot N.O./N.C. SPDT 6A 250VAC Momentary Cable 300000Cycles
Rectangular ON - (ON) SPDT 300000Cycles 250V 50000Cycles 6A 2015 100.5mm*102mm*45.5mm
Foot Switch, SPDT, Momentary, Connector Terminal, Panel Mount
SWITCH, CHANGER, 1 CONTACT; Approval Bodies:VDE; Contact Material:AgNi; External Depth:46mm; External Length / Height:184mm; Max Operating Temperature:55°C; Min Temperature Operating:-20°C; Width, External:102mm
Series = 2410 / Contact Configuration = 1CO / Switching Function = ON-(ON) / Housing Material = Polyamide / Termination Type = Screw Terminal / Length mm = 196 / Width mm = 100.5 / Height mm = 45.5
SWITCH, CHANGER, 1 CONTACT; Product Range:-; Contact Configuration:1NO / 1NC; Switch Operation:Off-(On); Contact Current Max:6A; Contact Voltage AC Nom:250V; External Height:-; External Width:102mm; External Depth:46mm;

Manufacturer Aliases

Marquardt has several brands around the world that distributors may use as alternate names. Marquardt may also be known as the following names:

  • MARQUARDT SWITCHES
  • MARQUARDT GMBH
  • MARQUARDT SYSTEMS
  • MARQUARDT SWITCHES INC
  • marquart
  • MARQUAR
  • Marquardt Switch
  • MARQUARD
  • Marquardt USA
  • MARQUAROT
  • MARQUARDT SWITC
  • MARQUARDT MECHATRONIK GMBH
  • MARQUARDT SWIT
  • MARQUARDT ENGIN
  • MARQUARDT 1POL-

Part Number Aliases

This part may be known by these alternate part numbers:

  • 24100401