Illumination = Yes / Contact Current = 5 A / Termination Type = Blade Terminal, 6.3 x 0.8 mm / Housing Material = Polyamide / Mounting Type = Panel Mount / Contact Voltage - AC V = 250 / Switch Colour = Black / Green / Poles = 2 / Width mm = 27.6 / Series = 1930 / Length mm = 36.4 / Protection Rating = IP65 / Switching Function = OFF-(ON) / Illumination Supply Voltage V = 250 / Height mm = 35.29 / Contact Configuration = 2NO / Cut Out Size (Rectangular) = 30 x 22 mm