Marquardt 1934.3114

Rocker Switch, DPDT, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount
$ 4.6

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Marquardt 1934.3114.

IHS

Datasheet1 page17 years ago

Master Electronics

element14 APAC

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-10.13%

Descriptions

Descriptions of Marquardt 1934.3114 provided by its distributors.

Rocker Switch, DPDT, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount
SWITCH, ROCKER, DPDT, IP40,12A,125-250VAC, NON-ILLUMINATED, BLACK, I/O LEGEND, QC,6.3
SWITCH, DPDT, IP65, BLACK, I/O; Illumination: Non Illuminated; Contact Configuration: DPDT; Switch Operation: Off-On; Actuator / Cap Colour: Black; Switch Mounting: Panel; Contact Current Max: 10A; Contact Voltage AC Nom: 250V;
Actuator Type = Rocker / Illumination = No / Contact Current = 10 A / Termination Type = Quick Connect Terminal, 6.3 mm / Housing Material = Polyamide / Mounting Type = Panel Mount / Contact Voltage - AC V = 250 / Switch Colour = Black / Poles = 2 / Width mm = 27.6 / Series = 1930 / Length mm = 36.4 / Protection Rating = IP65 / Legend = I-O (White) / Switching Function = ON-OFF / Height mm = 35.29 / Contact Configuration = 2CO / Cut Out Size (Rectangular) = 30 x 22 mm

Manufacturer Aliases

Marquardt has several brands around the world that distributors may use as alternate names. Marquardt may also be known as the following names:

  • MARQUARDT SWITCHES
  • MARQUARDT GMBH
  • MARQUARDT SYSTEMS
  • MARQUARDT SWITCHES INC
  • marquart
  • MARQUAR
  • Marquardt Switch
  • MARQUARD
  • Marquardt USA
  • MARQUAROT
  • MARQUARDT SWITC
  • MARQUARDT MECHATRONIK GMBH
  • MARQUARDT SWIT
  • MARQUARDT ENGIN
  • MARQUARDT 1POL-